8-bit, dual 4-input buffer/inverter IC featuring 3-state outputs. This CMOS logic component operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 6.5ns. Designed for surface mounting in a SOIC package, it supports both inverting and non-inverting logic functions with a high level output current of -24mA and a low level output current of 24mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for various digital circuit applications.
Texas Instruments SN74LVC240ADWG4 technical specifications.
Download the complete datasheet for Texas Instruments SN74LVC240ADWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.