
Octal Buffer/Driver with 3-State Outputs, featuring 8 non-inverting buffer channels. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and supports output currents of 24mA (low) and -24mA (high). Designed for surface mounting in a 20-TVSOP package, it offers a propagation delay of 6.7ns and a wide operating temperature range from -40°C to 125°C. This lead-free, RoHS-compliant component is ideal for high-speed digital applications.
Texas Instruments SN74LVC244ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 19.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC244ADGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
