
Octal Bus Transceiver, 8-bit bidirectional, 3-state outputs, non-inverting logic. Features 24mA high/low output current, 6.5ns propagation delay, and operates from a 2V to 3.6V supply. Encased in a 20-SSOP package for surface mounting, this RoHS compliant component functions across a -40°C to 125°C temperature range.
Texas Instruments SN74LVC245ADBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC245ADBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
