
8-bit, 3-state, bidirectional bus transceiver for interface applications. Features 24mA high and low level output current, 6.5ns propagation delay, and operates from a 1.65V to 3.6V supply voltage. Surface mount VQFN package with 8 channels and non-inverting polarity. CMOS technology, RoHS compliant, with a maximum operating temperature of 125°C.
Texas Instruments SN74LVC245ARGYR technical specifications.
| Package/Case | VQFN |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 17ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC245ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
