
Quadruple 2-line to 1-line data selector/multiplexer featuring 3-state outputs. This surface-mount integrated circuit operates with a supply voltage range of 1.65V to 3.6V, supporting a 1.8V operating voltage. It offers 4 independent channels, each with 2 bits, and a bandwidth of 100MHz. The device boasts a propagation delay of 5.4ns and provides 24mA of high and low level output current. Designed for a wide operating temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is packaged in a 16-SOIC format.
Texas Instruments SN74LVC257AD technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 1.8V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC257AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
