
CMOS multiplexer featuring 8 inputs and 4 outputs, with a 3-state output configuration. This 1-element logic IC supports 2 bits and operates with a single supply voltage ranging from 1.65V to 3.6V. It offers a bandwidth of 100MHz and a propagation delay of 4.6ns, with a low quiescent current of 10uA. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component is designed for efficient signal routing.
Texas Instruments SN74LVC257APW technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC257APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
