Automotive Quadruple 2-Line to 1-Line Data Selector/Multiplexer with 3-State Outputs. Features 4 independent multiplexer circuits, each with 2 input lines and 1 output line. Operates with a single supply voltage range of 2V to 3.6V and offers a bandwidth of 100MHz. Provides 24mA high and low level output current. Packaged in a 16-SOIC surface mount configuration, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments SN74LVC257AQDRG4Q1 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC257AQDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.