
Dual 2-input positive-NOR gate IC, featuring CMOS technology and a VSSOP package for surface mounting. Operates with a supply voltage range of 1.65V to 5.5V, offering a high level output current of -24mA and a low level output current of 24mA. This component boasts a propagation delay of 5.4ns and a turn-on delay time of 5.9ns, with a quiescent current of 10uA. Designed for an extended operating temperature range from -55°C to 125°C, it is lead-free and RoHS compliant.
Texas Instruments SN74LVC2G02MDCUREP technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G02MDCUREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
