
Dual 2-input positive-NOR gate IC featuring CMOS technology. Operates with a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 4.4ns. This surface mount component supports a wide operating temperature range from -40°C to 125°C. It provides 32mA of high-level and low-level output current, with a quiescent current of 10uA. Packaged in BGA for tape and reel distribution.
Texas Instruments SN74LVC2G02YZPR technical specifications.
| Package/Case | BGA |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G02YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.