
Dual Inverter IC featuring two independent inverter gates. This CMOS logic component operates with a supply voltage range of 1.65V to 5.5V and offers an output current of 32mA. Designed for surface mounting, it boasts a wide operating temperature range from -40°C to 125°C. Key specifications include a propagation delay of 8ns and a turn-on delay time of 3.2ns. The device is RoHS compliant and packaged in a compact SC (SC-70) package.
Texas Instruments SN74LVC2G04DCKT technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 900um |
| Turn-On Delay Time | 3.2ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G04DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
