
Dual CMOS inverter IC featuring two independent inverter gates. Operates with a supply voltage range of 1.65V to 5.5V, offering a high level output current of -32mA and a low level output current of 32mA. This surface mount component boasts a propagation delay of 3.2ns and a wide operating temperature range from -40°C to 125°C. It is RoHS compliant and lead-free, packaged in a compact BGA for efficient integration.
Texas Instruments SN74LVC2G04YZPR technical specifications.
| Package/Case | BGA |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G04YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.