
Dual Inverter Buffer/Driver, CMOS technology, featuring open-drain outputs. Operates from a 1.65V to 5.5V supply voltage with a nominal supply current of 40mA. Supports high and low level output currents of 32mA. Packaged in a 6-SOT-23 surface mount configuration, this RoHS compliant component offers a propagation delay of 2.9ns and operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74LVC2G06DBVR technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.2mm |
| Turn-On Delay Time | 2.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G06DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
