
Dual buffer/driver IC featuring open-drain outputs, ideal for logic applications. This CMOS device operates from a 1.65V to 5.5V supply and offers a low quiescent current of 10µA. With a 32mA low-level output current and a propagation delay of 3.7ns, it supports 2 channels with 1-bit elements. Packaged in a 6-SOT-23 surface mount configuration, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74LVC2G07DBVRE4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G07DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
