The SN74LVC2G08DCU is a dual 2-input AND gate from Texas Instruments, operating within a temperature range of -40 to 85 degrees Celsius. This industrial-grade logic IC is designed for use with supply voltages between 1.65 and 5.5 volts. The device features a propagation delay of 9 nanoseconds and is packaged in a plastic TSSOP-8 format.
Texas Instruments SN74LVC2G08DCU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVC2G08DCU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.