Dual 2-input positive-AND gate IC, featuring AEC-Q100 automotive qualification. Operates with a supply voltage range of 1.65V to 5.5V, offering 32mA high and low level output current. Surface mountable in an 8-pin SSOP package, with dimensions of 2.95mm length, 2.8mm width, and 1.3mm height. Supports a wide operating temperature range from -40°C to 85°C, with propagation delay of 3.8ns. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Texas Instruments SN74LVC2G08IDCTRQ1 technical specifications.
| Package/Case | SSOP |
| Height | 1.3mm |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVC |
| Thickness | 1.29mm |
| Turn-On Delay Time | 4.7ns |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G08IDCTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.