Dual 2-input positive AND gate, CMOS technology, operating from 1.65V to 5.5V. Features a propagation delay of 4.8ns and a turn-on delay time of 5.7ns. Offers high level output current of -24mA and low level output current of 24mA. Packaged in an 8-VSSOP with dimensions of 2.3mm x 2mm x 900µm, suitable for surface mounting. Operates across an extended temperature range of -55°C to 125°C.
Texas Instruments SN74LVC2G08MDCUREP technical specifications.
| Package/Case | VSSOP |
| Height | 900um |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 850um |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G08MDCUREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.