
Texas Instruments SN74LVC2G125DCT3 technical specifications.
| Height | 1.3mm |
| High Level Output Current | 32mA |
| Length | 2.95mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Thickness | 1.29mm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G125DCT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
