Dual 1-bit bus driver featuring true output, designed for industrial temperature grades (-40°C to 85°C). This logic IC operates with a supply voltage range of 1.65V to 5.5V, with a nominal supply of 1.8V. The 8-terminal device, housed in a VSSOP-8 package, offers a propagation delay of 9.1ns at maximum and 4.3ns at nominal supply. It supports two functions with one bit per function and an enable low control type.
Texas Instruments SN74LVC2G125IDCURQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.1 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVC2G125IDCURQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.