Texas Instruments SN74LVC2G157DCT3 technical specifications.
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G157DCT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.