CMOS multiplexer, 1-element, 2-input, single-pole double-throw (SPDT) configuration. Features a 4ns propagation delay and operates from a 1.65V to 5.5V supply voltage. Supports a high level output current of -32mA and a low level output current of 32mA. Packaged in a 0.3mm height, 1.9mm length, 0.9mm width DSBGA surface mount package. RoHS compliant and lead-free.
Texas Instruments SN74LVC2G157YZPR technical specifications.
| Package/Case | BGA |
| Height | 0.3mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Turn-On Delay Time | 6ns |
| Weight | 8.1E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G157YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
