
Dual Schmitt-Trigger Buffer IC, featuring two independent buffer elements with Schmitt-Trigger inputs for signal conditioning. Operates across a 1.65-V to 5.5-V supply range, providing a high-level output current of 32mA and a low-level output current of 32mA. This surface-mount component is housed in a compact SOT-363 package (SC-70) with dimensions of 2mm (L) x 1.25mm (W) x 1.1mm (H). It offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant and lead-free.
Texas Instruments SN74LVC2G17DCK3 technical specifications.
| Package/Case | SOT-363 |
| Height | 1.1mm |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G17DCK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.