Dual 1-bit Schmitt-trigger buffer IC, CMOS technology, operating from 1.65V to 5.5V. Features non-inverting logic with 2 channels, each with one input and one output. Delivers 32mA high and low level output current, with a propagation delay of 9.3ns. Packaged in a 6-SON (1mm x 1mm, 400um height, 350um thickness) surface-mount device, tape and reel packaging. RoHS compliant and lead-free, with a quiescent current of 10uA and an operating temperature range of -40°C to 125°C.
Texas Instruments SN74LVC2G17DSF2 technical specifications.
Download the complete datasheet for Texas Instruments SN74LVC2G17DSF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
