
The SN74LVC2G53DCURE4 is a 2-bit single-supply multiplexer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a VSSOP package. The device has a maximum supply current of 1uA and a maximum supply voltage of 5.5V. It is RoHS compliant and lead-free, but contains lead. The multiplexer has a propagation delay of 600ps and a bandwidth of 300MHz.
Texas Instruments SN74LVC2G53DCURE4 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G53DCURE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
