
Dual-channel analog switch featuring 1:1 (SPST) configuration and low on-state resistance. Operates with a single supply voltage from 1.65V to 5.5V, supporting a maximum output current of 50mA. Offers a 300MHz -3dB bandwidth and a propagation delay of 600ps. Packaged in an 8-pin SSOP for surface mounting, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74LVC2G66DCTR technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 600ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 6.3ns |
| Turn-On Delay Time | 3.9ns |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G66DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
