
The SN74LVC2G66DCTRE4 is a 2-channel 2:1 demultiplexer with a -3db bandwidth of 300MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 5.5V. The device is packaged in an SSOP-8 package and is lead-free. It is RoHS compliant and suitable for surface mount applications.
Texas Instruments SN74LVC2G66DCTRE4 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G66DCTRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
