
Single positive-edge-triggered D-type flip-flop, featuring clear and preset functions. This CMOS logic IC operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, supporting frequencies up to 140MHz. It offers a propagation delay of 5.1ns and is housed in a VSSOP surface-mount package. The device provides a high-level output current of -32mA and a low-level output current of 32mA, with an input capacitance of 5pF. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is ideal for digital logic applications.
Texas Instruments SN74LVC2G74DCUTE4 technical specifications.
| Package/Case | VSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 14.4ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G74DCUTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
