
Single positive edge-triggered D-type flip-flop with clear and preset, featuring CMOS technology and a 200MHz frequency. This logic IC operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, offering a propagation delay of 8.2ns and a turn-on delay time of 4.1ns. It supports a high-level output current of -24mA and a low-level output current of 24mA, with a non-inverting polarity. Packaged in an 8-VSSOP surface-mount configuration, this component is RoHS compliant and operates across an extended temperature range of -55°C to 125°C.
Texas Instruments SN74LVC2G74MDCUTEP technical specifications.
| Package/Case | VSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| Height | 900um |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Length | 2.3mm |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 850um |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G74MDCUTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
