
Positive edge-triggered D flip-flop with complementary outputs, operating up to 200MHz. Features a wide supply voltage range of 1.65V to 5.5V and supports 32mA high and low level output current. This single-bit, single-circuit flip-flop is designed for surface mount applications with a propagation delay of 6.2ns and turn-on delay of 4.1ns. Packaged in tape and reel, it operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74LVC2G74YEPR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | 32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | No |
| Series | 74LVC |
| Turn-On Delay Time | 4.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G74YEPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
