
Positive edge-triggered D flip-flop, featuring complementary outputs and a single bit per element. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, supporting frequencies up to 200MHz. This CMOS technology component offers a propagation delay of 6.2ns and a turn-on delay time of 4.1ns. Designed for surface mount with a DSBGA-8 package, it provides ±32mA high/low level output current and is RoHS compliant.
Texas Instruments SN74LVC2G74YZAR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G74YZAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
