
Dual 2-input XOR gate IC, CMOS technology, operating from 1.65V to 5.5V supply. Features 2 circuits with 2 inputs per gate, providing a single output. Offers a high level output current of -32mA and low level output current of 32mA, with a typical output current of 50mA. Operates across a temperature range of -40°C to 125°C, with propagation delay of 3.6ns. Surface mountable in VSSOP package, RoHS compliant.
Texas Instruments SN74LVC2G86DCUR technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G86DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
