
Dual 2-input XOR gate IC, featuring CMOS technology and a 74LVC series designation. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 3.6ns and a turn-on delay time of 4.7ns. Supports high and low level output currents of ±32mA, with a quiescent current of 10µA. Packaged in an 8-VSSOP surface mount configuration, measuring 2.4mm in length, 2.1mm in width, and 0.8mm in height. Suitable for operation across a temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVC2G86DCUT technical specifications.
| Package/Case | VSSOP |
| Height | 0.8mm |
| High Level Output Current | -32mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.000339oz |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G86DCUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
