
2-Bit Dual Supply Transceiver, featuring configurable voltage-level shifting and 3-state outputs. This CMOS logic IC supports bidirectional data flow at up to 420Mbps with a propagation delay of 3.5ns. Operating across a supply voltage range of 1.65V to 5.5V, it offers output currents of 32mA and functions as a translator. Packaged in an 8-pin SSOP with dimensions of 2.95mm x 2.8mm x 1.3mm, it is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments SN74LVC2T45DCTRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.29mm |
| Turn-On Delay Time | 45.2ns |
| Weight | 0.000705oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2T45DCTRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
