
Dual-bit, dual-supply transceiver with configurable voltage translation and 3-state outputs. Features bidirectional data flow, supporting a 420Mbps data rate. Operates across a wide temperature range of -55°C to 125°C with supply voltages from 1.65V to 5.5V. Surface mountable in an 8-pin SSOP package, this CMOS logic IC offers 32mA output current and a propagation delay of 28.3ns.
Texas Instruments SN74LVC2T45MDCTTEP technical specifications.
| Package/Case | SSOP |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 4uA |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28.3ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.29mm |
| Turn-On Delay Time | 53.2ns |
| Weight | 0.000825oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2T45MDCTTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
