Texas Instruments SN74LVC2T45SDCUT technical specifications.
| Package/Case | VSSOP |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Output Type | 3-STATE |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2T45SDCUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.