
Texas Instruments SN74LVC2T45YEPR technical specifications.
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVC2T45YEPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.