
32-bit buffer/driver featuring 3-state outputs, designed with CMOS technology. This surface mount component offers 32 input and 32 output lines, with 8 elements each containing 4 bits. It operates across a supply voltage range of 1.65V to 3.6V, supporting a high level output current of -24mA and a low level output current of 24mA. The device boasts a propagation delay of 4.1ns and a turn-on delay time of 6.2ns, with a quiescent current of 40uA. Packaged in LFBGA for tape and reel distribution, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74LVC32244ZKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 4 |
| Number of Channels | 32 |
| Number of Elements | 8 |
| Number of Gates | 32 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 3 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC32244ZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
