
32-bit bidirectional bus transceiver featuring 3-state outputs. Operates with a supply voltage range of 1.65V to 3.6V and offers 24mA high and low level output current. This CMOS technology transceiver has a propagation delay of 4ns and a turn-on delay time of 11.9ns. Packaged in an LFBGA for surface mounting, it functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVC32245GKER technical specifications.
| Package/Case | LFBGA |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| Weight | 0.006145oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVC32245GKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.