
32-Bit Bidirectional Bus Transceiver, CMOS technology, featuring 3-state, push-pull outputs. Operates from 1.65V to 3.6V supply, with a minimum operating temperature of -40°C and a maximum of 85°C. Offers 32 channels with 8 bits per element, and a propagation delay of 11.9ns. Packaged in a 96-LFBGA, surface mount configuration.
Texas Instruments SN74LVC32245ZKER technical specifications.
| Package/Case | LFBGA |
| Direction | Bidirectional |
| Height | 0.85mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Outputs | 32 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.005877oz |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC32245ZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.