32-bit edge-triggered D-type flip-flop, featuring a positive edge clock trigger and 3-state outputs. This CMOS logic IC operates with a maximum frequency of 150MHz and offers a propagation delay of 4.9ns. It supports a supply voltage range of 1.65V to 3.6V and has output current capabilities of 24mA (low level) and -24mA (high level). The component is designed for surface mounting in an LFBGA package, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVC32374AGKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.006145oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC32374AGKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.