Quadruple 2-input positive-OR gate, CMOS technology, operating from 1.65V to 3.6V supply. Features 3.6ns propagation delay and 24mA output current. Packaged in a 14-SOIC surface mount case, this RoHS compliant component offers 4 independent OR gates with 2 inputs each. Suitable for applications requiring reliable logic functions across a -40°C to 105°C temperature range.
Texas Instruments SN74LVC32ADG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC32ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.