
Quadruple 2-input positive-OR gate IC, featuring a 3.6V maximum supply voltage and 1.65V minimum supply voltage. This surface mount device offers 24mA of output current (both high and low) and a propagation delay of 3.6ns. Operating across a temperature range of -40°C to 105°C, it is RoHS compliant and packaged in a 14-SOIC tape and reel.
Texas Instruments SN74LVC32ADT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC32ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
