Automotive-grade Quadruple 2-Input Positive-OR Gate IC, featuring CMOS technology and a 3.8ns propagation delay. Operates across a wide temperature range of -40°C to 125°C with supply voltages from 2V to 3.6V. This surface-mount component in a 14-TSSOP package offers 24mA output current at both high and low levels. Designed for reliability, it is lead-free, RoHS compliant, and packaged on tape and reel.
Texas Instruments SN74LVC32AQPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC32AQPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.