8-bit D-type flip-flop driver, featuring true outputs and 3-state functionality. Operates with a maximum supply voltage of 3.6V and a minimum of 1.65V, supporting frequencies up to 100MHz. This surface mount component, housed in a TFSOP package, offers a propagation delay of 8.1ns and a turn-on delay time of 1.5ns. It provides ±24mA output current and is RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVC374ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC374ADGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.