
Octal edge-triggered D-type flip-flops with 3-state outputs, designed for surface mounting in a 20-SOIC package. This CMOS logic IC operates with a positive clock edge trigger and supports a maximum frequency of 100MHz. It features 8 bits of data storage, with each bit functioning as an independent D-type flip-flop. The device offers a 3-state output type with a maximum output current of 24mA, and operates within a supply voltage range of 1.65V to 3.6V. Environmental specifications include a wide operating temperature range from -40°C to 85°C, and the component is lead-free and RoHS compliant.
Texas Instruments SN74LVC374ADWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC374ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
