
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits per element and 8 outputs. Operates with a positive clock edge trigger and a maximum frequency of 100MHz. Supports a supply voltage range of 1.65V to 3.6V, with output currents of 24mA (low level) and -24mA (high level). Packaged in a 20-pin DIP for through-hole mounting, this CMOS technology component offers a propagation delay of 8.1ns and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74LVC374AN technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC374AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
