Octal edge-triggered D-type flip-flops with 3-state outputs, designed for industrial temperature ranges (-40 to 85°C). Features 8 bits of storage, positive edge triggering, and true output polarity. Operates with a supply voltage from 1.65V to 3.6V, with a nominal of 1.8V. This bus driver logic IC offers a propagation delay of 8.1ns (max) and 7ns (nominal), supporting frequencies up to 100MHz. Packaged in a 20-TSSOP (R-PDSO-G20) with a maximum output current (Iol) of 0.024A.
Texas Instruments SN74LVC374APWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 100000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVC374APWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.