Octal edge-triggered D-type flip-flops with 3-state outputs, designed for automotive applications. Features positive edge clock triggering, 8 bits of storage, and a maximum operating frequency of 100MHz. Operates within a supply voltage range of 1.65V to 3.6V, with a wide temperature range of -40°C to 125°C. Offers 24mA high and low level output current, with a propagation delay of 9.5ns. Packaged in a 20-SOIC surface mount format, this CMOS logic IC is RoHS compliant and supplied on tape and reel.
Texas Instruments SN74LVC374AQDWRQ1 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC374AQDWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.