Positive-edge triggered D-type bus interface flip-flop, featuring 8 non-inverting inputs and 8 3-state outputs. This single-element CMOS logic IC operates within the LVC logic family and is housed in a 20-pin SSOP (Shrink Small Outline Package) with gull-wing leads for surface mounting. The package measures 7.5mm (Max) in length, 5.6mm (Max) in width, and 2mm (Max) in height, with a 0.65mm pin pitch. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74LVC374DBLE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 7.5(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 2(Max) - 0.05(Min) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AE |
| Logic Family | LVC |
| Logic Function | D-Type Bus Interface |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 8 |
| Number of Element Outputs | 8 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments SN74LVC374DBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.