
CMOS logic inverter IC featuring three independent inverter circuits. Operates with a supply voltage range of 1.65V to 5.5V, offering a maximum output current of 32mA. Boasts a propagation delay of 3.2ns and a turn-on delay time of 7.9ns. Encased in a VSSOP package, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments SN74LVC3G04DCUR technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G04DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
