3-channel CMOS inverter IC with a 1.65V to 5.5V supply voltage range. Features include a 3.2ns propagation delay, 32mA high/low level output current, and a quiescent current of 10uA. This surface-mount component operates from -40°C to 125°C and is packaged in an 8-DSBGA with dimensions of 1.25mm x 2.25mm x 0.5mm. RoHS compliant and lead-free.
Texas Instruments SN74LVC3G04YZPR technical specifications.
| Height | 500um |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 310um |
| Turn-On Delay Time | 7.9ns |
| Weight | 8.1E-05oz |
| Width | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC3G04YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.